- RS Stock No.:
- 840-7106
- Mfr. Part No.:
- S070B-6AG
- Manufacturer:
- SMC
5 In stock for delivery within 2 working days
Price Each
€46.01
(exc. VAT)
€56.59
(inc. VAT)
Units | Per unit |
1 - 4 | €46.01 |
5 + | €44.15 |
- RS Stock No.:
- 840-7106
- Mfr. Part No.:
- S070B-6AG
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
S070 Series Solenoid Valves
The SMC S070 series of solenoid valve is a super compact direct acting 2/3 port solenoid valve that meets the miniaturization needs of analysers, medical equipment and semiconductor manufacturing equipment.
Base mounted and body ported versions available.
Base mounted and body ported versions available.
SMC S070 Series
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Number of Ports | 3 |
Operation | Direct |
Suitable Applications | Air, Inert Gas, Low Vacuum |
Type | 3/2 |
Series | S070 |
Body Material | Resin |
Maximum Working Pressure | 3 bar |
Operating Temperature Range | -10 → +50 °C |
Thread Standard or Connection Type | Metric |
Connection Gender | Female |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Closing Time | 3ms |
Maximum Opening Time | 5ms |