Schneider Electric Harmony Relay Solid State Interface Relay, Control:12V dc Screw Screw
- RS Stock No.:
- 203-5231
- Mfr. Part No.:
- SSL1D03JDPR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€27.44
(exc. VAT)
€33.75
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.44 |
*price indicative
- RS Stock No.:
- 203-5231
- Mfr. Part No.:
- SSL1D03JDPR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Control Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Control Voltage 12V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.
Harmony relay range
IP20 certified
Related links
- Schneider Electric Harmony Relay Solid State Interface Relay, Control:12V dc Screw Screw
- Schneider Electric Harmony Relay Solid State Interface Relay, Control:30V dc Screw Screw
- Schneider Electric Harmony Relay Solid State Interface Relay 1V dc Screw Screw
- Schneider Electric SSL Solid State Interface Relay, Control:30V dc Screw Screw
- Crydom DRA Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Crydom DRA-CN Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Schneider Electric Harmony Relay Solid State Interface Relay DIN Rail Screw
