Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Screw
- RS Stock No.:
- 271-1885
- Mfr. Part No.:
- G3RV-ST700-A 12VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 271-1885
- Mfr. Part No.:
- G3RV-ST700-A 12VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Control Voltage | 12V dc | |
| Maximum Operating Temperature | 55°C | |
| Maximum Input Current | 15mA | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| LED Display | Yes | |
| Standards/Approvals | EN 62314, UL 508, IEC 60529, CSA C22.2 No.14 | |
| Rise Time | 11ms | |
| Isolation Voltage | 2.5kV | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Control Voltage 12V dc | ||
Maximum Operating Temperature 55°C | ||
Maximum Input Current 15mA | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
LED Display Yes | ||
Standards/Approvals EN 62314, UL 508, IEC 60529, CSA C22.2 No.14 | ||
Rise Time 11ms | ||
Isolation Voltage 2.5kV | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 2500V Isolation Voltage, 12VDC Input Voltage - G3RV-ST700-A 12VDC
This solid-state Interface relay provides Compact electrical isolation and switching for automation systems, enabling clean interfacing between PLC outputs and power circuits. Designed for DIN-rail mounting, it suits control panels where space is limited and consistent input signalling is required. An LED indicates input status to assist commissioning and diagnostics.
Features and Benefits:
• Isolation voltage 2500V for safer control-to-load separation • 12V DC input requiring only 15 mA for low-drive demands • Rise time 11 MS to limit inrush and reduce contact stress • Screw-terminal configuration for secure wiring connections • Wide ambient range -30°C to 55°C for varied site conditions • Standards approvals EN 62314, UL508, IEC 60529, CSA C22.2 No.14 supporting industrial use
Applications
• Suitable for PLC output isolation and signal conditioning in control cabinets • Ideal for retrofit of relay panels requiring DIN-rail solid-state relay 6.2mm screw-terminal footprint • Used with motor starter logic to provide noise-resistant switching • Can be used for indicator and alarm circuit interfacing with LED feedback
What mounting method is provided for panel installation?
It attaches to a DIN rail, enabling fast installation and straightforward replacement during maintenance.
How is input status verified on-site?
An integrated LED displays input activation, allowing Visual confirmation without test equipment.
How does it perform in electrically noisy environments?
The device offers 2500V isolation between control and load, helping to prevent interference propagation.
Which wiring approach is required for secure connections?
Terminals use screw-type clamps to ensure firm conductor retention suitable for industrial cabling.
What approvals indicate suitability for industrial applications?
It meets EN 62314, UL508, IEC 60529 and CSA C22.2 No.14 standards for relevant industrial requirements.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Screw
