Phoenix Contact PLC Solid State Interface Relay DIN Rail
- RS Stock No.:
- 204-7667
- Mfr. Part No.:
- 2900356
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€307.00
(exc. VAT)
€377.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €30.70 | €307.00 |
*price indicative
- RS Stock No.:
- 204-7667
- Mfr. Part No.:
- 2900356
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PLC | |
| Product Type | Solid State Interface Relay | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLC | ||
Product Type Solid State Interface Relay | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay It is compatible for mounting on DIN rail NS 35/7,5. Operating input voltage is 230 V AC/220 V DC.
1 N/O contact
V-0 flammability rating according to UL 94
-25°C to 60°C ambient operating temperature
III overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC Solid State Interface Relay DIN Rail Screw
- Phoenix Contact PLC Solid State Interface Relay DIN Rail
- Phoenix Contact PLC Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC Solid State Relay DIN Rail Push-in
- Phoenix Contact PLC-OPT-230UC Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-OSC- 24DC/ 48DC/100/SEN Solid State Relay, Control:24V DIN Rail Screw
- Phoenix Contact PLC-HPT Solid State Interface Relay DIN Rail
- Phoenix Contact PLC-OPT24DC Solid State Interface Relay DIN Rail Push-in
