Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Screw
- RS Stock No.:
- 271-1898
- Mfr. Part No.:
- G3RV-ST700-D 230VAC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€57.54
(exc. VAT)
€70.77
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.54 |
*price indicative
- RS Stock No.:
- 271-1898
- Mfr. Part No.:
- G3RV-ST700-D 230VAC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Input Current | 7.5mA | |
| Maximum Control Voltage | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| LED Display | Yes | |
| Isolation Voltage | 2.5kV | |
| Rise Time | 6ms | |
| Standards/Approvals | EN 62314, IEC 60529, UL 508, CSA C22.2 No.14 | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Input Current 7.5mA | ||
Maximum Control Voltage 230V ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
LED Display Yes | ||
Isolation Voltage 2.5kV | ||
Rise Time 6ms | ||
Standards/Approvals EN 62314, IEC 60529, UL 508, CSA C22.2 No.14 | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, Screw Terminal, 230V AC Input Rated Voltage - G3RV-ST700-D AC230
This solid state interface relay is designed for efficient operation in various industrial applications. It features a compact design with dimensions of 88x90x6.2mm, making it suitable for DIN rail mounting. This relay offers a high-speed switching capability, with a maximum control voltage of 230V AC and a load voltage range of 3 to 26.4V.
Features & Benefits
• High-speed switching enhances system performance
• Compact design saves valuable installation space
• Wide control voltage range ensures operational flexibility
• Easy maintenance promotes reduced downtime
• Robust isolation voltage of 2500V enhances safety
Applications
• Used in automation for machinery control
• Utilised in control panels for efficient relay operations
• Ideal for automation systems where space is limited
Can it operate effectively in high-temperature environments?
Yes, it works in temperatures up to +55°C.
Is it suitable for low-voltage applications?
Yes, it accommodates a load voltage as low as 3V.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Screw
