Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Screw
- RS Stock No.:
- 271-1895
- Mfr. Part No.:
- G3RV-ST700-AL 48VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€54.31
(exc. VAT)
€66.80
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.31 |
*price indicative
- RS Stock No.:
- 271-1895
- Mfr. Part No.:
- G3RV-ST700-AL 48VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Input Current | 6.9mA | |
| Maximum Operating Temperature | 55°C | |
| Maximum Control Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| LED Display | Yes | |
| Standards/Approvals | EN 62314, UL 508, IEC 60529, CSA C22.2 No.14 | |
| Rise Time | 3ms | |
| Isolation Voltage | 2.5kV | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Input Current 6.9mA | ||
Maximum Operating Temperature 55°C | ||
Maximum Control Voltage 48V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
LED Display Yes | ||
Standards/Approvals EN 62314, UL 508, IEC 60529, CSA C22.2 No.14 | ||
Rise Time 3ms | ||
Isolation Voltage 2.5kV | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 48VAC/DC Coil Voltage, 2500V Isolation Voltage - G3RV-ST700-AL 48VAC/DC
This solid-state Interface relay converts low-power control signals into safe switching for industrial automation and control systems, mounted on a DIN rail for panel integration. It is intended for environments requiring Compact electronic switching with Visual status indication and industry-standard approvals.
Features and Benefits:
• 48VAC/DC input compatibility ensures flexible supply options • 2500V isolation voltage protects control circuitry from load side • 3ms rise time supports Rapid switching response • 6.9mA maximum input current minimises drive requirements • LED display provides clear on/off indication • Screw Terminal connections simplify secure wiring
Applications
• Suitable for OEM control panels requiring Compact SSRs • Ideal for machine-tool relay replacement on DIN rails • Used with PLC outputs needing low input current switching • Can be used for interfacing AC control signals to electronic loads
What Terminal arrangement does it use for wiring?
It employs screw-type terminals to allow robust conductor retention and straightforward field wiring.
How does the unit fit into a control enclosure?
The product is designed for DIN rail mounting to enable Rapid installation and modular arrangement within control cabinets.
What temperature range will it operate within?
It is specified for operation between -30°C and 55°C to suit a wide range of industrial ambient conditions.
Which standards govern its safety and ingress ratings?
The device meets EN62314 and UL508 requirements and complies with IEC 60529 for enclosure protection.
How slim is the device for dense panel layouts?
The relay has a narrow profile with a width of 6.2mm to maximise space efficiency.
Related links
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Screw
