Siemens 3RF2 Series Solid State Relay, 30 A Load, Chassis Mount, 460 V ac Load, 30V dc Control
- RS Stock No.:
- 153-256
- Mfr. Part No.:
- 3RF2130-1BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.43
(exc. VAT)
€71.87
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €58.43 |
*price indicative
- RS Stock No.:
- 153-256
- Mfr. Part No.:
- 3RF2130-1BA04
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 460V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| Contact Configuration | 0 NC/1 NO | |
| IP Rating | IP20 | |
| Switching Function | Instantaneous Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-6, RoHS, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, EMV, CISPR11, IEC 61000-4-3, IEC 61000-4-4 | |
| Height | 85mm | |
| Length | 48mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type Chassis | ||
Maximum Load Voltage 460V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 15V dc | ||
Series 3RF2 | ||
Terminal Type Screw | ||
Contact Configuration 0 NC/1 NO | ||
IP Rating IP20 | ||
Switching Function Instantaneous Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-6, RoHS, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-27, EMV, CISPR11, IEC 61000-4-3, IEC 61000-4-4 | ||
Height 85mm | ||
Length 48mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
