Siemens 3RF2 Series Solid State Relay, 50 A Load, Chassis Mount, 230 V ac Load, 30V dc Control
- RS Stock No.:
- 153-418
- Mfr. Part No.:
- 3RF2150-3AA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€54.72
(exc. VAT)
€67.31
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €54.72 |
*price indicative
- RS Stock No.:
- 153-418
- Mfr. Part No.:
- 3RF2150-3AA02
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 230V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 15V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | 3RF2 | |
| Terminal Type | Ring Cable | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 60°C | |
| Length | 48mm | |
| Width | 22.5mm | |
| Height | 85mm | |
| Standards/Approvals | IEC 61000-4-2, IEC 81346-2, RoHS, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, IEC 204-2, General Product Approval EMV, EN 61346-2, DIN 40719, CISPR11, IEC 750, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Chassis | ||
Maximum Load Voltage 230V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 15V dc | ||
Maximum Control Voltage 30V dc | ||
Series 3RF2 | ||
Terminal Type Ring Cable | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 60°C | ||
Length 48mm | ||
Width 22.5mm | ||
Height 85mm | ||
Standards/Approvals IEC 61000-4-2, IEC 81346-2, RoHS, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, IEC 204-2, General Product Approval EMV, EN 61346-2, DIN 40719, CISPR11, IEC 750, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
