Siemens 3RF2 Series Solid State Relay, 50 A Load, Chassis Mount, 460 V ac Load, 230V ac Control
- RS Stock No.:
- 153-420
- Mfr. Part No.:
- 3RF2150-2AA24
- Manufacturer:
- Siemens
- RS Stock No.:
- 153-420
- Mfr. Part No.:
- 3RF2150-2AA24
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 460V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 110V ac | |
| Maximum Control Voltage | 230V ac | |
| Series | 3RF2 | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 750, IEC 81346-2, RoHS, CISPR11, DIN 40719, EN 61346-2, General Product Approval EMV, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60529 | |
| Length | 48mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Chassis | ||
Maximum Load Voltage 460V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 110V ac | ||
Maximum Control Voltage 230V ac | ||
Series 3RF2 | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 750, IEC 81346-2, RoHS, CISPR11, DIN 40719, EN 61346-2, General Product Approval EMV, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60529 | ||
Length 48mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
