Crydom DUAL GN Series Solid State Relay, 40 A Load, Through Hole Mount, 280 V Load, 15V Control
- RS Stock No.:
- 480-651
- Mfr. Part No.:
- 84140900
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€125.26
(exc. VAT)
€154.07
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €125.26 | - |
| 5 - 9 | €119.00 | 4% |
| 10 - 24 | €112.74 | 9% |
| 25 - 49 | €106.47 | 15% |
| 50 + | €100.22 | 19% |
*price indicative
- RS Stock No.:
- 480-651
- Mfr. Part No.:
- 84140900
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 280V | |
| Minimum Load Voltage | 15V | |
| Maximum Control Voltage | 15V | |
| Minimum Control Voltage | 4V dc | |
| Series | DUAL GN | |
| Terminal Type | Solder Pin | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 30.6mm | |
| Standards/Approvals | RoHS | |
| Height | 22.5mm | |
| Length | 57.2mm | |
| Off State Leakage Current | 0.1mArms | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type Through Hole | ||
Maximum Load Voltage 280V | ||
Minimum Load Voltage 15V | ||
Maximum Control Voltage 15V | ||
Minimum Control Voltage 4V dc | ||
Series DUAL GN | ||
Terminal Type Solder Pin | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 30.6mm | ||
Standards/Approvals RoHS | ||
Height 22.5mm | ||
Length 57.2mm | ||
Off State Leakage Current 0.1mArms | ||
Capacitance 8pF | ||
Output Type SCR | ||
Sensata | Crydom Solid-State Relay, 40A Current Rating, Dual Output - Dual GN Series - 84140900
Need a trusty workmate to switch power to your panel-mounted components? Choose this solid-state relay from Sensata | Crydom. Its integrated sensor picks up control signals that it uses to switch your circuit on and off, so there's no need for manual control. Thanks to its dual output, you get a two-for-one advantage, as you can manage two devices with this unit. It has no moving parts, so you can take mechanical wear off your worry list. As its housing stops burning in 10 seconds or less in the event of a fire, it's a safe bet for sensitive work areas. You'll find this product used in medical equipment.
Features & Benefits
• Safe for use in challenging settings, thanks to a wide operating temperature range between -40°C and +80°C
• Current rating of 40A makes it suitable for heavy-duty applications
• I/O capacitance of 8pF for high-integrity signal transmission
Is this relay space-efficient?
Yes, thanks to its compact dimensions of 58.4 (H) x 45.3 (W) x 21.8mm (D), you can install this piece of kit in tight spaces without a hitch.
Related links
- Crydom Quad Series Solid State Relay Panel Mount 15V Control
- Crydom D2 Series Solid State Relay Panel Mount 15V Control
- Crydom D2 Series Solid State Relay Panel Mount 15V Control
- Crydom MCX Series Solid State Relay DIN Rail Mount 15V Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
