Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€93.49

(exc. VAT)

€114.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.49

*price indicative

RS Stock No.:
600-576
Mfr. Part No.:
F083664/ GRS-25-60-A-0-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran GRS series is engineered for precision and performance, offering a seamless experience in industrial applications. This product stands out with its robust design, tailored to meet the stringent demands of modern control systems. With advanced technology and user-friendly interfaces, it ensures unparalleled accuracy and reliability across diverse environments. Its construction is not only resilient but also conducive to easy installation, making it a favoured choice among professionals. Designed with efficiency in mind, it plays a critical role in optimising processes, providing users with the confidence they need to enhance their operational capabilities. Whether in manufacturing or automation, this exemplary piece of equipment delivers consistent results, showcasing its significance in today's fast-paced industry.

Built with high-quality materials for exceptional durability.

Offers easy integration into existing systems without compromising performance.

Designed with precision engineering to ensure reliable operation.

Helps in reducing downtime with efficient functionality.

Features intuitive controls for user-friendly operation.

Optimises energy consumption for enhanced sustainability.

Provides advanced data monitoring for informed decision-making.

Compact design allows for space-saving installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy