Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€136.64

(exc. VAT)

€168.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.64

*price indicative

RS Stock No.:
600-588
Mfr. Part No.:
F083675/ GRS-90-48-A-0-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, UL508, EN 61000-6-2, EN 61010-1

Output Type

NC, NO

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran geferan GRS series is designed to streamline industrial applications, offering advanced features for precise control and monitoring. This innovative device is essential for those seeking robust performance in demanding environments. With its state-of-the-art architecture, it ensures reliability and accuracy, making it ideal for both novice and expert users. The unit's compact design fits seamlessly into various setups without compromising on functionality. Its user-friendly interface enhances usability, providing a smooth experience for operators, while the sturdy build guarantees longevity in even the toughest conditions.

Offers high accuracy for critical measurements.

Designed for compatibility with a range of systems.

Ensures durability in rugged settings.

Facilitates easy integration into existing workflows.

Features a user-centric interface for straightforward operations.

Supports a wide range of environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy