Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-631
- Mfr. Part No.:
- F095478/ GRZ-H-3P-3S-40-48-D-2-FAN63-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€385.37
(exc. VAT)
€474.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.37 |
*price indicative
- RS Stock No.:
- 600-631
- Mfr. Part No.:
- F095478/ GRZ-H-3P-3S-40-48-D-2-FAN63-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran state-of-the-art product exemplifies precision and reliability, making it an essential component for modern automation systems. Designed with a focus on performance, it integrates seamlessly into various industrial applications, ensuring optimal functionality. The robust construction guarantees durability under demanding conditions, allowing users to maximise operational efficiency. With advanced technology at its core, this product enhances process control and accuracy, meeting the stringent requirements of todays automated environment. Its user-friendly interface further simplifies installation and maintenance, ensuring that even complex tasks can be executed with remarkable ease. Ideal for diverse sectors, it delivers consistently high performance, solidifying its status as a trusted solution in the field.
Engineered to provide exceptional accuracy in control applications.
Offers a compact design, facilitating easy integration into limited spaces.
Constructed to withstand harsh industrial environments, ensuring long-term reliability.
Features advanced connectivity options for versatile integration with existing systems.
Incorporates user-friendly diagnostics to simplify troubleshooting.
Compatible with a wide range of power supplies, enhancing versatility.
Designed for minimal maintenance, reducing downtime and operational costs.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
