Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€469.87

(exc. VAT)

€577.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€469.87

*price indicative

RS Stock No.:
600-665
Mfr. Part No.:
F095556/ GRZ-H-3P-2S-50-60-A-2-FAN64-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product from geferan is designed to meet the high demands of modern industrial environments. Engineered with precision, it combines cutting-edge technology with robust materials to enhance performance and reliability. This unit is ideal for various applications, providing exceptional control and efficiency. With its user-friendly interface and compact design, it seamlessly integrates into existing systems, making it a top choice for professionals seeking unmatched functionality and durability. Its versatility allows it to perform effectively in multiple settings, reinforcing its reputation as a must-have tool for engineers and technicians alike.

Features a compact design for convenient installation in tight spaces.

Incorporates advanced technology for improved energy efficiency.

Boasts a user-friendly interface that simplifies operation.

Constructed with durable materials to withstand harsh environments.

Provides high accuracy in measurements for reliable performance.

Offers exceptional versatility for a wide range of industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy