Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€296.68

(exc. VAT)

€364.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€296.68

*price indicative

RS Stock No.:
600-680
Mfr. Part No.:
F095776/ GRZ-H-3P-2S-30-60-A-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran high-performance product from gefran is designed to deliver exceptional reliability and precision in industrial applications. With its robust construction and advanced technology, it ensures consistent performance under demanding conditions. Ideal for automation systems, this product plays a crucial role in enhancing operational efficiency and reducing downtime. Users will appreciate its intuitive interface and seamless integration capabilities, making it an invaluable addition to any setup. Offering a perfect blend of durability and innovation, this product reflects gefran's commitment to quality and excellence.

Provides accurate measurements for improved process control.

Features a user-friendly interface for effortless operation.

Built with durable materials for enhanced longevity.

Integrates smoothly with existing systems to streamline functionality.

Engineered for high performance even in challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy