Gefran GRZ-H Series Solid State Relay, 25 A Load, DIN Rail Mount, 600 V ac Load, 260 V ac Control
- RS Stock No.:
- 600-699
- Mfr. Part No.:
- GRZ-H-3P-2S-25I-60-A-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€289.21
(exc. VAT)
€355.73
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.21 |
*price indicative
- RS Stock No.:
- 600-699
- Mfr. Part No.:
- GRZ-H-3P-2S-25I-60-A-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Control Voltage | 20 V ac | |
| Maximum Control Voltage | 260 V ac | |
| Series | GRZ-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 600 V ac | ||
Minimum Control Voltage 20 V ac | ||
Maximum Control Voltage 260 V ac | ||
Series GRZ-H | ||
- COO (Country of Origin):
- IT
The Gefran product is meticulously engineered to enhance the efficiency and performance of your industrial applications. Designed with precision, its robust construction ensures reliability even in the most demanding environments. The device offers exceptional adaptability, making it suitable for various control systems. Its ability to deliver accurate measurements helps to streamline processes, resulting in more efficient operation. Whether you're integrating it into a new system or upgrading existing equipment, this product stands out for its ease of use and compatibility. It serves as a testament to advanced engineering, positioning itself as an essential tool for professionals who value both functionality and quality.
Enhanced durability ensures longevity in challenging conditions.
Streamlined installation process saves valuable time.
Versatile compatibility works seamlessly with various control systems.
Innovative design maximises efficiency and performance.
User-friendly interface facilitates quick operation and monitoring.
Streamlined installation process saves valuable time.
Versatile compatibility works seamlessly with various control systems.
Innovative design maximises efficiency and performance.
User-friendly interface facilitates quick operation and monitoring.
Related links
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
