Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-743
- Mfr. Part No.:
- F097115/ GRZ-H-3P-3S-25I-60-A-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€322.44
(exc. VAT)
€396.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.44 |
*price indicative
- RS Stock No.:
- 600-743
- Mfr. Part No.:
- F097115/ GRZ-H-3P-3S-25I-60-A-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from GEFRAN is designed to enhance the efficiency and reliability of industrial processes. Built with precision engineering, it caters to a wide range of applications, making it an indispensable tool for professionals in various sectors. The integration of robust technology ensures that this product operates seamlessly within a multitude of systems, providing consistent performance in demanding environments. Its user-friendly features promote ease of installation and operation, allowing users to maximise productivity with minimal downtime. Harnessing the power of innovation, this product not only meets industry standards but sets a new benchmark for quality and functionality in its category.
Designed for exceptional durability under rigorous conditions.
Optimised for enhanced user experience and effortless integration.
Facilitates accurate data acquisition for better decision-making.
Compact design ensures space efficiency in installations.
Robust communication protocols support diverse applications.
Customisable options available to suit specific operational needs.
Energy-efficient operation contributes to lower operational costs.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
