Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-700
- Mfr. Part No.:
- F095542/ GRZ-H-3P-2S-25I-60-D-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€282.89
(exc. VAT)
€347.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.89 |
*price indicative
- RS Stock No.:
- 600-700
- Mfr. Part No.:
- F095542/ GRZ-H-3P-2S-25I-60-D-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran innovative product redefines precision in industrial automation. Designed for the modern manufacturer, it delivers exceptional performance while ensuring reliability in diverse applications. Built with cutting-edge technology, this device promises to enhance process efficiency and drive significant improvements in productivity. The robust construction and advanced features cater to a variety of environmental demands, making it suitable for both indoor and outdoor settings. The user-friendly interface allows for seamless integration into existing systems, enabling quick setup and operational adaptability. Whether managing temperature, pressure, or other critical parameters, this product stands out for its ability to provide consistent results tailored to specific operational needs. Experience a shift in operational excellence with this state-of-the-art solution.
Engineered for precise measurement and control in demanding environments.
Offers exceptional durability against harsh industrial conditions.
Features intuitive controls for easy navigation and setup.
Integrates seamlessly with existing industrial systems for enhanced functionality.
Reduces downtime with reliable performance and minimal maintenance requirements.
Supports efficient data analysis with advanced monitoring capabilities.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
