Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

€360.80

(exc. VAT)

€443.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€360.80

*price indicative

RS Stock No.:
600-733
Mfr. Part No.:
F097106/ GRZ-H-3P-2S-40-60-A-0-FAN62-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran gefran GRZ series offers advanced precision and reliability for your automation needs. Designed to ensure optimal performance, this product integrates seamlessly into various control systems, making it perfect for industrial applications. Its robust construction ensures durability in demanding environments while maintaining accuracy and efficiency. With its user-friendly interface, this model simplifies installation and operation, allowing for swift adjustments and hassle-free maintenance. The GRZ series sets a new standard in sensor technology, providing continuous monitoring and control to enhance productivity across various sectors. Whether you're looking to upgrade your existing setup or starting anew, this product stands ready to deliver exceptional results.

Designed for high-performance in harsh conditions.

Integrated user-friendly interface for easy configuration.

Features advanced sensor technology for reliable readings.

Robust construction ensures longevity and minimal downtime.

Compact design allows for flexible installation options.

Enhanced adaptability for various industrial applications.

Supports continuous monitoring to optimise process efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy