Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-833
- Mfr. Part No.:
- F084334/ GRS-90-60-D-1-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€149.83
(exc. VAT)
€184.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.83 |
*price indicative
- RS Stock No.:
- 600-833
- Mfr. Part No.:
- F084334/ GRS-90-60-D-1-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, UL508, EN 61000-6-4, EN 61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, UL508, EN 61000-6-4, EN 61000-6-2 | ||
Off State Leakage Current 3mA | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran gefran GRS series offers precision and reliability for diverse industrial environments. Designed with cutting-edge sensor technology, this device ensures accurate measurements and robust performance, tailored for automation applications. Its highly durable construction withstands challenging conditions, making it an ideal choice for professionals seeking a reliable partner in their operations. The device's intuitive interface and modular design facilitate easy installation and integration with existing systems. With comprehensive features that enhance functionality, this product stands out as a leader in its category, promising efficiency and longevity.
Engineered for optimal performance in harsh industrial settings.
Features advanced sensor technology for exact measurements.
Designed for effortless integration into existing systems.
Robust construction ensures long-lasting durability.
User-friendly interface simplifies operation and maintenance.
Modular design allows for flexible configuration options.
Compatible with a wide range of automation applications.
Backed by a trusted manufacturer known for quality.
Related links
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
