Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-823
- Mfr. Part No.:
- F084326/ GRS-75-60-D-1-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€146.83
(exc. VAT)
€180.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.83 |
*price indicative
- RS Stock No.:
- 600-823
- Mfr. Part No.:
- F084326/ GRS-75-60-D-1-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 75A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 75A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran precision device is engineered to enhance the efficiency and reliability of your industrial applications. With impeccable attention to detail, it offers robust performance across a range of environments, making it a trusted choice for professionals. Designed to seamlessly integrate into existing systems, it ensures optimal functionality without the hassle of complex installations. The product exemplifies modern engineering, embodying cutting-edge technology and design to meet the diverse demands of the industry. Whether for process control, automation tasks, or advanced monitoring, this device stands out as a vital component that empowers users to achieve their operational goals effectively.
Engineered for superior durability to withstand harsh industrial conditions.
Optimised for seamless integration with existing systems to enhance overall efficiency.
Facilitates precise control for a wide range of applications, ensuring reliability.
Employs advanced technology to deliver instantaneous feedback and data.
Compact design allows for easy mounting and minimal installation footprint.
Offers extensive operational versatility, catering to various industry needs.
Robust construction guarantees long-lasting performance with minimal wear.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
