Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-836
- Mfr. Part No.:
- F084337/ GRS-90-60-D-5-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€144.44
(exc. VAT)
€177.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.44 |
*price indicative
- RS Stock No.:
- 600-836
- Mfr. Part No.:
- F084337/ GRS-90-60-D-5-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran innovative product delivers precision and reliability for any industrial application. Engineered with cutting-edge technology, it ensures enhanced performance and durability, making it an ideal choice for professionals seeking top-tier solutions. The thoughtful design caters to various operational demands, allowing seamless integration into existing systems. Whether enhancing automation processes or improving operational efficiency, this device stands out for its exceptional functionality. Its robust construction and advanced features address the diverse needs of various sectors, ensuring that users receive not just a product, but a comprehensive solution for their specific challenges. With a commitment to quality, this offering by GEFRAN is perfect for those who value both performance and efficiency.
Enhances operational efficiency with precise performance.
Designed to withstand harsh industrial environments.
Offers seamless integration with existing systems.
Maximises productivity through reliable functionality.
Constructed from high-quality materials ensuring long-lasting use.
Supports a wide range of industrial applications.
Minimises downtime with efficient performance.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
