Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-837
- Mfr. Part No.:
- F084338/ GRS-120-48-D-1-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€161.82
(exc. VAT)
€199.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.82 |
*price indicative
- RS Stock No.:
- 600-837
- Mfr. Part No.:
- F084338/ GRS-120-48-D-1-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61010-1, EN 61000-6-4, UL508 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61010-1, EN 61000-6-4, UL508 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge power supply has been meticulously designed to provide reliable and efficient operation for a variety of industrial applications. Renowned for its exceptional performance, this product enhances system dependability while ensuring robust power management. With a compact design and advanced thermal regulation features, it seamlessly integrates into both new and existing setups, catering to the demanding needs of modern industries. Its user-friendly interface allows for straightforward monitoring and adjustments, making it an ideal choice for both seasoned professionals and newcomers alike. Additionally, its durability under harsh conditions ensures sustained functionality, thereby reducing downtime and maintenance costs. Experience precision and reliability like never before with this state-of-the-art solution, engineered to elevate your operational standards.
Compact design optimises space in industrial settings.
Advanced thermal regulation enhances reliability and extends lifespan.
User-friendly interface facilitates easy monitoring and adjustment.
Durable construction ensures optimal performance even in harsh environments.
Designed for seamless integration with existing systems.
Fosters improved energy efficiency, reducing operational costs.
Suitable for a wide range of industrial applications.
Offers consistent performance that enhances overall system dependability.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
