Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-908
- Mfr. Part No.:
- F083717/ GQ-75-48-A-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€100.09
(exc. VAT)
€123.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.09 |
*price indicative
- RS Stock No.:
- 600-908
- Mfr. Part No.:
- F083717/ GQ-75-48-A-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Standards/Approvals | EN61000-6-2, EN61000-6-4, EN61010-1, UL508, TC RU C-IT.AЛ32.B.00422 | |
| Length | 58mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Standards/Approvals EN61000-6-2, EN61000-6-4, EN61010-1, UL508, TC RU C-IT.AЛ32.B.00422 | ||
Length 58mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product represents a cutting-edge solution for those looking to enhance their operational efficiency and precision. Designed with state-of-the-art technology, it offers remarkable reliability and functionality tailored to meet demanding industrial environments. Its robust construction ensures that it withstands the rigours of daily use, while flexible integration options allow for seamless compatibility with existing systems. This innovative product stands out in its capacity for facilitating consistent performance, making it an indispensable tool for professionals across various sectors. Whether in manufacturing, process control, or instrumentation, it promises to deliver results that speak to its exceptional quality and functionality.
Durable design ensures longevity and consistent performance.
Reliable functionality supports various industrial applications.
Flexible integration options enhance compatibility with existing systems.
Optimised for precision, enabling accurate measurements and outputs.
Engineered to operate effectively in demanding environments.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Connector Wrenches
