Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

€336.83

(exc. VAT)

€414.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€336.83

*price indicative

RS Stock No.:
600-951
Mfr. Part No.:
F083611/ GRS-H-120-60-A-0-FAN61-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran high-performance product is designed to meet the demands of various industrial applications, focusing on precision and reliability. Equipped with advanced technology, the product offers unparalleled accuracy and responsiveness, making it an essential component for automation processes. Its robust build ensures longevity even in challenging environments, while the sleek design allows for seamless integration into existing systems. With its exceptional capabilities, this product enhances operational efficiency, providing peace of mind to users who require dependable performance.

Offers enhanced accuracy for critical measurements.

Built to withstand harsh industrial conditions.

Facilitates quick and easy installation for minimal downtime.

Provides excellent compatibility with existing systems.

Delivers consistent performance across a range of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy