Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€280.49

(exc. VAT)

€345.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€280.49

*price indicative

RS Stock No.:
600-979
Mfr. Part No.:
F097470/ GRZ-3P-2S-40I-48-D-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5 mm

Height

110mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran innovative product sets a new benchmark in precision control and reliability. Designed by innovative engineers, it seamlessly integrates advanced technology to enhance performance across various applications. The robust construction ensures durability in demanding environments, offering unparalleled reliability and efficiency. With its user-friendly interface, it enables quick adjustments, making it ideal for professionals who value both performance and ease of use. Furthermore, this solution is engineered to meet contemporary industry standards, ensuring compliance and serving multiple operational needs with ease. Elevate your operational capabilities with this cutting-edge solution, suitable for a range of industrial applications.

Offers exceptional durability for long-term use in rigorous conditions.

Features advanced technology to enhance precision and control.

Designed for easy integration into existing systems, ensuring minimal downtime.

User-friendly interface facilitates quick adjustments and monitoring.

Complies with industry standards, assuring quality and safety.

Versatile application across various industrial environments enhances productivity.

Related links