Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-977
- Mfr. Part No.:
- F097468/ GRZ-3P-2S-40I-48-D-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€244.52
(exc. VAT)
€300.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.52 |
*price indicative
- RS Stock No.:
- 600-977
- Mfr. Part No.:
- F097468/ GRZ-3P-2S-40I-48-D-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series from gefran epitomises cutting-edge engineering, designed for optimal performance in varied industrial applications. This product combines precision and reliability, making it an indispensable tool for technicians and engineers alike. Crafted to handle demanding environments, it ensures user-friendliness alongside robust functionality. Its advanced technology allows for seamless integration into existing systems while maintaining exceptional accuracy. With a commitment to quality, this offering stands out as a leader in the field, promising superior results and longevity in service.
Enhanced durability ensures long-term reliability under challenging conditions.
Intuitive interface simplifies operation for users of all levels.
Compact design allows for easy installation in space-constrained environments.
Robust safety features protect against potential operational hazards.
Versatile compatibility integrates effortlessly with various systems.
Low maintenance requirements reduce downtime and operational costs.
High accuracy measurements provide confidence in performance.
Flexible configuration options cater to diverse application needs.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
