Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€287.68

(exc. VAT)

€353.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€287.68

*price indicative

RS Stock No.:
600-987
Mfr. Part No.:
F097477/ GRZ-3P-2S-40I-60-D-3-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5 mm

Height

110mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran high-performance product exemplifies precision and reliability, designed to meet the demands of modern industrial applications. Crafted with meticulous attention to detail, it integrates advanced technology for optimal performance. The product stands out with its robust construction, ensuring longevity and resistance to environmental challenges. Excelling in both functionality and efficiency, it is tailored for seamless integration into various systems, making it an ideal choice for professionals seeking dependable solutions. The innovative design enhances user experience, streamlining operations while maintaining high standards of quality. With its unmatched capabilities, this product proves to be an indispensable asset in any operational setting.

Offers exceptional durability, ensuring long-lasting performance under rigorous conditions.

Engineered for high accuracy, delivering precise measurements and control.

Designed for easy installation, saving valuable time during setup.

Compatible with a wide range of systems, providing versatility in applications.

Employs a user-friendly interface for intuitive operation and monitoring.

Related links