Gefran GRZ-H Series Industrial Mount Solid State Relays, 10 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

€257.11

(exc. VAT)

€316.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€257.11

*price indicative

RS Stock No.:
600-998
Mfr. Part No.:
F097487/ GRZ-3P-3S-10-48-A-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

10A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Height

110mm

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran innovative product by gefran is a dynamic solution tailored for precise control in industrial applications. Engineered to enhance productivity and efficiency, it harmoniously integrates cutting-edge technology with user-friendly functionality. The device is designed for reliability and exceptional performance, making it an invaluable asset for engineers and technicians alike. Its robust design ensures it stands up to the rigours of demanding environments, while also offering intuitive operation that streamlines workflows. With a commitment to quality and performance, this product embodies the essence of modern engineering, catering to those who require both practicality and excellence in their operations.

Utilises advanced sensor technology for unparalleled accuracy.

Compact design allows for easy installation in constrained spaces.

Offers robust construction that withstands harsh environmental conditions.

Features intuitive controls for straightforward operation.

Incorporates multiple outputs for versatile applications.

Designed for compatibility across a range of industrial systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy