Gefran GRZ-H Series Industrial Mount Solid State Relays, 10 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-000
- Mfr. Part No.:
- F097489/ GRZ-3P-3S-10-60-A-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€276.89
(exc. VAT)
€340.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.89 |
*price indicative
- RS Stock No.:
- 601-000
- Mfr. Part No.:
- F097489/ GRZ-3P-3S-10-60-A-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 10A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 10A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor combines precision and reliability in a compact design, making it an ideal solution for diverse industrial applications. Engineered to ensure optimal performance, it excels in high-demand environments, where accuracy is paramount. The product features cutting-edge technology that enhances operational efficiency while minimising downtime. Its robust construction guarantees long-lasting durability, capable of withstanding challenging conditions without compromising functionality. With seamless integration capabilities, this sensor is designed to work effortlessly with existing systems, providing flexibility and adaptability for various setups. By prioritising user experience, the intuitive interface allows for straightforward operation and maintenance, delivering peace of mind for users in any setting. Whether in a manufacturing plant or a sophisticated research facility, this sensor stands out for its superior performance and ease of use.
Compact design allows for easy installation in tight spaces.
Engineered for robust performance in demanding environments.
Utilises advanced technology to optimise operational efficiency.
Offers seamless integration with existing systems for enhanced flexibility.
Durable construction ensures longevity and reliability of the product.
Intuitive interface simplifies operation and minimises training time.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
