Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€250.52

(exc. VAT)

€308.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€250.52

*price indicative

RS Stock No.:
601-090
Mfr. Part No.:
F097510/ GRZ-3P-3S-25I-48-A-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

110mm

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product combines innovative technology with robust functionality, making it an ideal choice for a variety of applications. Designed to deliver exceptional performance, it is crafted with precision to ensure reliability and durability. Its sleek and practical design not only enhances its aesthetic appeal but also ensures it fits seamlessly into existing systems. The perfect blend of efficiency and user friendliness sets this product apart, addressing the needs of modern technicians and engineers. With state-of-the-art features, it provides an exceptional solution for demanding environments, guaranteeing optimum results.

Engineered for enhanced accuracy and performance.

Robust construction ensures longevity in challenging conditions.

User-friendly interface simplifies operation and troubleshooting.

Compact design enables easy integration into various setups.

Versatile application support for diverse industrial needs.

Energy-efficient operation contributes to cost savings.

High quality materials enhance overall durability and strength.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy