Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€299.66

(exc. VAT)

€368.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€299.66

*price indicative

RS Stock No.:
601-101
Mfr. Part No.:
F097520/ GRZ-3P-3S-30I-60-D-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Height

110mm

Width

52.5 mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GRZ series offers a robust solution for advanced temperature and process control, ensuring precise and reliable performance in demanding environments. Engineered with cutting-edge technology, this product excels in a variety of applications, providing exceptional accuracy that professionals can trust. Its intelligent design not only simplifies integration but also enhances operational efficiency, making it a prime choice for those seeking quality and reliability. The GRZ series is built to endure high-performance conditions, demonstrating resilience even in the most challenging scenarios. Users can expect seamless functionality paired with intuitive features that support easy monitoring and management, elevating operational productivity.

Compact form factor allows for flexible installation.

Highly accurate sensing ensures precise temperature control.

User-friendly interface enables easy configuration and adjustments.

Robust construction enhances durability in industrial applications.

Versatile compatibility with various systems ensures broad usability.

Energy-efficient design contributes to lower operational costs.

Multiple output options provide versatility for diverse applications.

Related links