Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

€379.38

(exc. VAT)

€466.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€379.38

*price indicative

RS Stock No.:
601-236
Mfr. Part No.:
F095605/ GRZ-H-3P-3S-30I-60-A-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product by gefran is designed to meet the rigorous demands of modern automation and control applications. Its robust construction and innovative technology ensure reliable performance in various industrial settings, showcasing versatility and efficiency. With a keen focus on precision, it delivers accurate readings and seamless integration with existing systems. The intuitive design prioritises user-friendliness, making it an ideal choice for professionals seeking quality and durability. This solution not only meets but exceeds industry standards, providing peace of mind for operators and engineers alike. The commitment to excellence evident in this product guarantees robust performance and longevity, making it a valuable asset in enhancing operational workflows.

Delivers exceptional accuracy and reliability.

Designed for easy installation and maintenance.

Offers compatibility with a range of systems for enhanced versatility.

Constructed with high-quality materials to withstand demanding environments.

Incorporates advanced technology to optimise performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy