Gefran GRP-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control
- RS Stock No.:
- 601-204
- Mfr. Part No.:
- F087969/ GRP-H-60-60-AN-1-0-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€400.36
(exc. VAT)
€492.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.36 |
*price indicative
- RS Stock No.:
- 601-204
- Mfr. Part No.:
- F087969/ GRP-H-60-60-AN-1-0-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 60A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 660V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 60A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 660V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product represents the pinnacle of precision and reliability in the world of automation and control solutions. Designed with utmost attention to detail, it offers unparalleled performance for various industrial applications. The integration of cutting-edge technology ensures that it meets the rigorous demands of modern manufacturing processes. Not only does this device enhance efficiency, but it also contributes to a significant reduction in operational costs, reflecting a commitment to sustainability and innovation. User-friendly and adaptable, it seamlessly integrates into existing systems, allowing for effortless upgrades and improvements. This product stands as a testament to the manufacturer's dedication to excellence, offering a robust solution tailored to the needs of discerning professionals in the field.
Robust design ensures long-lasting performance in demanding environments.
Intuitive interface simplifies operation, reducing training time.
Wide compatibility with various systems enhances versatility.
High precision measurements guarantee consistent outputs.
Rapid response times improve overall process efficiency.
Compact form factor allows for easy installation in constrained spaces.
Durable construction withstands harsh industrial conditions.
Energy-efficient operation contributes to lower energy costs.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
