Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control

Subtotal (1 unit)*

€207.97

(exc. VAT)

€255.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.97

*price indicative

RS Stock No.:
601-218
Mfr. Part No.:
F090135/ GRP-H-30I-60-D-1-0-0-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

660V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN61010-1, EN61000-6-4, EN-61000-6-2

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran advanced product from gefran represents the pinnacle of innovation in the field of industrial automation. Engineered with precision, this solution is designed to deliver optimal performance across a multitude of applications. Its robust construction ensures reliability in even the most challenging environments, making it a trusted choice for professionals seeking excellence. Whether utilised in manufacturing processes or stringent quality control systems, this product guarantees accurate results that enhance productivity and efficiency. With a user-friendly interface and seamless integration capabilities, it's more than just a tool; it's a significant upgrade to your operational capabilities, promising to elevate your workflow while simplifying management tasks. Discover the harmony of technology and reliability that this product provides, tailored to meet the high standards of today’s industry demands.

Durable construction ensures longevity in demanding conditions.

Optimised for seamless integration into existing systems.

User-friendly interface reduces training time and operational errors.

High accuracy enhances productivity and quality control.

Versatile applications across various industrial sectors.

Efficient performance minimises energy consumption.

Related links