Gefran GRP-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 30V Control
- RS Stock No.:
- 600-624
- Mfr. Part No.:
- F087765/ GRP-H-75-60-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€306.86
(exc. VAT)
€377.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.86 |
*price indicative
- RS Stock No.:
- 600-624
- Mfr. Part No.:
- F087765/ GRP-H-75-60-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 5V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508 | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 5V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508 | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran precision instrument is designed to enhance operational efficiency in various industrial applications. Combining advanced technology with user-friendly interfaces, it ensures accurate performance even in demanding environments. Built to meet exacting standards, this device integrates seamlessly into existing systems, providing reliability and enhanced functionality to optimise production processes. Whether monitoring temperature, pressure, or other critical parameters, this product guarantees consistent and dependable readings, making it a trusted choice for professionals in the field.
Equipped with robust sensors for high accuracy measurement.
Offers extensive compatibility with various industrial systems.
Durable construction ensures longevity and reliability under harsh conditions.
User-friendly interface simplifies setup and operation.
Compact design allows for easy installation in tight spaces.
Real-time monitoring capabilities enhance process control.
Energy-efficient performance reduces operational costs.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
