Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control
- RS Stock No.:
- 601-222
- Mfr. Part No.:
- GRP-H-25-60-I-1-0-0-1-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€266.08
(exc. VAT)
€327.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.08 |
*price indicative
- RS Stock No.:
- 601-222
- Mfr. Part No.:
- GRP-H-25-60-I-1-0-0-1-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 660V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 660V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from Gefran embodies precision and reliability, expertly crafted to meet the demands of modern industrial applications. Designed with cutting-edge technology, it ensures optimal performance while delivering exceptional accuracy across various operational settings. Ideal for use in automation and manufacturing processes, this device guarantees outstanding efficiency and longevity, making it a trusted choice for professionals who value quality and reliability. With a focus on user-friendly functionality, it seamlessly integrates into existing systems, providing a perfect balance of ease-of-use and advanced features. Engineered with quality materials, this product stands as a testament to Gefran's commitment to excellence in the field of industrial instrumentation.
Robust build quality ensures long-lasting durability.
Enhanced accuracy for improved operational performance.
User-friendly design facilitates quick integration.
Versatile applications across various industrial sectors.
Low maintenance requirements reduce operational costs.
Compact size allows for easy installation in restricted spaces.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
