Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

€412.94

(exc. VAT)

€507.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€412.94

*price indicative

RS Stock No.:
601-245
Mfr. Part No.:
F095612/ GRZ-H-3P-3S-40-60-A-0-FAN64-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product stands as a testament to innovative engineering and reliability, designed specifically for precise control in various industrial applications. With high levels of protection against vibration and environmental factors, it excels in demanding settings, ensuring your operations run smoothly. Its robust construction paired with exceptional technical capabilities allows for seamless integration into your existing systems, making it an optimal choice for professionals seeking efficiency and durability. This is not just a component; it represents a commitment to quality and performance, tailored to meet the highest standards in the industry. Whether you're aiming to enhance production lines or improve automated processes, this product is essential for achieving optimal outcomes in your operations.

Highly resistant to vibration, ensuring consistent performance.

Designed for easy integration with existing systems.

Manufactured with premium materials for enhanced durability.

Optimised for various industrial environments and conditions.

Features user-friendly interfaces for quick setup and operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy