Gefran GRP-H Series Solid State Relay, 50 A Load, DIN Rail Mount, 480 V ac Load, 530 V ac Control
- RS Stock No.:
- 601-262
- Mfr. Part No.:
- GRP-50-48-I-1-0-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€273.01
(exc. VAT)
€335.80
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.01 |
*price indicative
- RS Stock No.:
- 601-262
- Mfr. Part No.:
- GRP-50-48-I-1-0-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 480 V ac | |
| Minimum Control Voltage | 60 V ac | |
| Maximum Control Voltage | 530 V ac | |
| Series | GRP-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 480 V ac | ||
Minimum Control Voltage 60 V ac | ||
Maximum Control Voltage 530 V ac | ||
Series GRP-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative product redefines precision control in industrial applications, enabling seamless integration into your existing systems for enhanced performance. Its robust design provides exceptional reliability in challenging environments, making it an ideal solution for a multitude of automation tasks. With user-friendly interfaces and advanced safety features, it supports effortless operation while ensuring long-term durability. This product stands out by offering high levels of accuracy and responsiveness, allowing businesses to maintain optimal productivity even under strenuous conditions. Engineered with the latest technology, it not only meets but exceeds industry standards, reinforcing its value as a crucial tool for modern engineering demands.
Provides exceptional reliability even in harsh industrial settings.
Ensures seamless integration with various existing control systems.
Optimised for high levels of accuracy and responsiveness.
User-friendly interfaces streamline the overall operating experience.
Complies with and often exceeds stringent industry standards.
Designed with advanced safety features to safeguard operations.
Offers long-term durability, minimising maintenance needs.
Ensures seamless integration with various existing control systems.
Optimised for high levels of accuracy and responsiveness.
User-friendly interfaces streamline the overall operating experience.
Complies with and often exceeds stringent industry standards.
Designed with advanced safety features to safeguard operations.
Offers long-term durability, minimising maintenance needs.
Related links
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
