Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

€288.88

(exc. VAT)

€355.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€288.88

*price indicative

RS Stock No.:
601-313
Mfr. Part No.:
F087735/ GRP-H-40-48-I-1-0-0-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN61010-1, EN-61000-6-2, EN61000-6-4, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran high-performance GRP-H series product sets a new standard in precision and reliability for industrial applications. Built to endure rigorous operating conditions, it showcases advanced technologies that ensure outstanding performance and consistent results. Designed with a focus on user-friendliness, it integrates seamlessly into existing systems while providing exceptional data accuracy. Its robust construction and innovative engineering make it an ideal choice for professionals seeking durability and efficiency in their processes. Perfect for use across various sectors, this product enhances operational ease and allows for comprehensive monitoring and control, empowering users to optimise their workflow with confidence.

Offers superior reliability in demanding environments.

Facilitates easy installation with intuitive design.

Enhances measurement accuracy with cutting-edge sensors.

Supports a wide range of applications in industrial settings.

Features durable construction to withstand harsh conditions.

Ensures compatibility with various system architectures.

Provides real-time data for improved decision-making.

Reduces maintenance costs with its long-lasting performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy