Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€101.89

(exc. VAT)

€125.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.89

*price indicative

RS Stock No.:
601-286
Mfr. Part No.:
F083653/ GRS-60-48-D-0-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

60A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1

Output Type

NO, NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product is engineered to tackle demanding applications in automation and control environments. Designed with precision in mind, it guarantees reliable performance across a wide range of operational settings. The robust construction and sophisticated technology ensure optimal functionality, making it an indispensable addition to any professional setup. This solution seamlessly integrates into existing systems, enhancing efficiency and accuracy while maintaining the highest standards of quality. With its innovative features, users can expect unmatched durability and performance, empowering them to achieve their operational goals with ease.

The product features exceptional durability to withstand harsh conditions.

It offers a compact design suitable for space-constrained installations.

An intuitive interface allows for easy operation and monitoring.

The solution supports multiple input/output configurations for flexibility.

Its energy-efficient operations contribute to long-term savings.

It is backed by extensive technical support for troubleshooting and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy