Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-301
- Mfr. Part No.:
- GRZ-H-3P-2S-30-48-A-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€311.65
(exc. VAT)
€383.33
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.65 |
*price indicative
- RS Stock No.:
- 601-301
- Mfr. Part No.:
- GRZ-H-3P-2S-30-48-A-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5 mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5 mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is engineered to meet the demanding requirements of modern automation and control applications. Offering exceptional reliability and precision, it stands out in its category, catering to various industrial needs. With a focus on user-friendly features and seamless integration, this solution is tailored for OEMs and system integrators aiming for optimum performance. Combining cutting-edge technology with robust build quality, it provides essential functionality while maintaining a compact footprint. Perfect for environments where space is at a premium, this product promises longevity and dependable operation under diverse conditions. In addition, its features have been designed to enhance efficacy, making it suitable for a broad range of applications across various sectors.
Designed for high reliability in challenging environments.
Compact dimensions allow for flexible installation options.
User-friendly interface simplifies setup and operation.
Advanced technology ensures precision and accuracy.
Robust construction guarantees long service life.
Seamless connectivity enhances compatibility with existing systems.
Versatile application capabilities across diverse industries.
Related links
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
