Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

€212.76

(exc. VAT)

€261.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.76

*price indicative

RS Stock No.:
601-150
Mfr. Part No.:
F095418/ GRZ-H-3P-2S-15-48-A-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran robust product offers a fusion of precision and reliability, designed to meet the demands of various industrial applications. With state-of-the-art technology integrated into its framework, this device ensures optimal performance, safety, and durability. Built to withstand challenging environments, it delivers exceptional accuracy and efficiency in process control. The design is not only functional but also enhances user experience, making installation and operation straightforward. Ideal for those seeking a dependable solution for their automation needs, this product exemplifies the quality and innovation synonymous with its brand.

Advanced technology ensures high precision.

Durable construction withstands harsh conditions.

Streamlined design simplifies installation processes.

User-friendly interface promotes easy operation.

Optimised efficiency reduces energy consumption.

Flexible integration supports a variety of systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy