Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

€266.10

(exc. VAT)

€327.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€266.10

*price indicative

RS Stock No.:
601-304
Mfr. Part No.:
F087726/ GRP-40-48-AN-1-0-0-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

60V ac

Maximum Control Voltage

530V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product offers exceptional performance and reliability, making it a trusted choice for a variety of applications. Designed for versatility, it seamlessly integrates into any system, ensuring efficient operation and outstanding results. With a focus on durability and precision, this product not only meets but exceeds industry standards. It is engineered to deliver consistent results in demanding environments, providing users with peace of mind and confidence in their choice. The innovative technology embedded within allows for easy monitoring and control, enhancing the user experience considerably. Whether used in industrial settings or specialised applications, this product stands out for its quality and effectiveness, establishing itself as a leading solution in its category.

Robust construction ensures longevity in even the toughest environments.

User-friendly interface simplifies setup and operation.

High accuracy measurements provide reliable and consistent data.

Flexible design allows for integration into various systems.

Innovative technology enhances monitoring capabilities.

Energy-efficient operation helps reduce overall running costs.

Compact size facilitates easy installation and saves space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy