Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-343
- Mfr. Part No.:
- F087914/ GRP-H-90-48-AN-1-FAN63-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€436.92
(exc. VAT)
€537.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.92 |
*price indicative
- RS Stock No.:
- 601-343
- Mfr. Part No.:
- F087914/ GRP-H-90-48-AN-1-FAN63-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from ge-fran is designed to optimise performance in demanding industrial environments. Crafted with precision, it features advanced technology that ensures reliable operation and exceptional durability. The sleek design not only enhances aesthetic appeal but also facilitates easy integration into various systems. Ideal for both new installations and upgrades, this product promises efficiency and longevity, making it a valuable addition to your equipment arsenal. Whether you're in need of enhanced control or improved functionality, this solution meets the rigorous demands of modern applications, ensuring seamless operation across a range of settings.
Delivers high accuracy for precise measurements.
Designed for easy maintenance and reduced downtime.
Offers superior resistance to environmental factors.
Compatible with multiple control systems for versatility.
Built with robust materials ensuring reliable longevity.
Lightweight design aids in effortless installation.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
