Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€240.94

(exc. VAT)

€296.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€240.94

*price indicative

RS Stock No.:
601-364
Mfr. Part No.:
F097497/ GRZ-3P-3S-20-60-D-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

20A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5 mm

Standards/Approvals

RoHS Compliant

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product, designed for precision and reliability, excels in a variety of industrial applications. Engineered with cutting-edge technology, it caters to the evolving needs of modern automation. With an impressive capability for accurate measurements and control systems, this device ensures seamless integration into existing systems, enhancing operational efficiency. Its robust construction guarantees long-lasting performance, even in challenging environments. By simplifying complex processes, this product empowers users to achieve optimal productivity while maintaining high standards of quality. A perfect choice for professionals who value innovation and dependability, this product sets new benchmarks in the industry.

Delivers precise measurements for enhanced operational accuracy.

Seamlessly integrates with automation systems for streamlined workflows.

Robust construction stands up to demanding industrial environments.

Empowers users with simplified interfaces for intuitive operation.

Designed for longevity, reducing maintenance requirements over time.

Maximises efficiency by optimising control processes in various applications.

Related links