Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 602-003
- Mfr. Part No.:
- F097441/ GRZ-3P-3S-65-60-D-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€412.34
(exc. VAT)
€507.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.34 |
*price indicative
- RS Stock No.:
- 602-003
- Mfr. Part No.:
- F097441/ GRZ-3P-3S-65-60-D-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 65A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 65A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product from GEFRAN stands as a testament to innovative design and robust functionality, expertly crafted to meet the demands of modern control systems. With its exceptional reliability and accuracy, it excels in various industrial applications, ensuring optimal performance in challenging environments. The products sleek and compact design not only enhances aesthetic appeal but also facilitates easy installation and integration into existing systems. Tailored for users who require consistent and dependable operation, this solution embodies the best of cutting-edge technology, promising durability while remaining user-friendly. Harnessing advanced materials and components, it is built to withstand rigorous operational conditions, thus ensuring long-lasting service life. Discover the ideal balance of form and function, making this product an essential addition to any industrial toolkit.
Designed for seamless integration into a variety of systems.
Optimised for superior performance in harsh environments.
Compact design enhances installation flexibility.
Incorporates cutting-edge materials for durability.
User-friendly interface simplifies operation.
Offers consistent performance under demanding conditions.
Ideal for a wide range of industrial applications.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
