Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€223.55

(exc. VAT)

€274.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€223.55

*price indicative

RS Stock No.:
601-428
Mfr. Part No.:
F084197/ GRS-H-90-48-D-2-FAN60-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

90A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran cutting-edge product exemplifies excellence in precision measurement and control. Designed for robust performance in demanding environments, it seamlessly integrates advanced technology to ensure reliability and accuracy. This model boasts a user-friendly interface, allowing for effortless operation and efficient monitoring of systems. With a commitment to innovation, the product provides consistent results that facilitate optimal system performance. Ideal for a variety of applications, it ensures that users can expect peak performance in even the most challenging conditions. The thoughtful design enhances both functionality and durability, making it an indispensable tool for professionals.

Integrated digital display for real-time monitoring.

Versatile input options to accommodate different sensor types.

Rugged construction for long-lasting field use.

Designed for easy installation and maintenance.

Optimised for energy efficiency, reducing operational costs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy