Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€315.25

(exc. VAT)

€387.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€315.25

*price indicative

RS Stock No.:
601-587
Mfr. Part No.:
F084227/ GRS-H-120-48-D-5-FAN60-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran robust product from GEFRAN signifies a step forward in precision and reliability for industrial applications. Designed with the latest technology, it provides optimal performance in demanding environments, making it an essential choice for professionals seeking durability without sacrificing efficiency. Whether for automation processes or mechanical control, this device integrates seamlessly with existing systems, promising straightforward deployment without hassle. Crafted to withstand varied temperatures and conditions, it ensures longevity and peace of mind for users. With a focus on user-friendliness and advanced functionality, it elevates the standard for modern equipment, making it an ideal partner in your operational toolkit.

Offers high accuracy for enhanced operational effectiveness.

Designed to fit into tight spaces, providing versatility in installation.

Equipped with advanced connectivity options for streamlined integration.

Built to withstand harsh environmental conditions without compromising performance.

Features intuitive controls, facilitating ease of use for diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy