Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€332.03

(exc. VAT)

€408.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€332.03

*price indicative

RS Stock No.:
601-607
Mfr. Part No.:
F084245/ GRS-H-120-60-D-5-FAN61-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative temperature controller is designed to provide precision and reliability in industrial applications. Built with cutting-edge technology, it offers unparalleled performance for temperature monitoring and control, ensuring optimal operation in various environments. The device is user-friendly, featuring an intuitive interface that simplifies setup and adjustment. Engineered to withstand challenging conditions, it boasts robust construction, making it a perfect fit for demanding workflows. This temperature controller harmoniously integrates into existing systems, providing seamless functionality throughout its operation, while its advanced features cater to the needs of professionals seeking efficiency and accuracy.

Utilises advanced technology for superior performance.

Robust design ensures durability in harsh conditions.

User-friendly interface simplifies setup and operation.

Seamlessly integrates into existing systems for enhanced functionality.

Offers precise temperature monitoring for optimal control.

Ideal for a range of industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy